AC to DC Power Supply Single Output 15 Volt 40 Amp 600 Watt

You may also like:
MHS025 MHS025
SE-600-15 SE-600-15
HRP-600-15 HRP-600-15
MSP-600-15 MSP-600-15
PSPA-1000-15 PSPA-1000-15
RS-25-15 RS-25-15
RS-75-15 RS-75-15
RS-150-15 RS-150-15

$129.00 ea

368 ship on Feb. 25

TARIFF FREE PRODUCT


  • Jameco Part no.: 374222
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSP-600-15
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $129.00
10+ $117.60
20+ $102.85

Request a Large Quantity Quote

600W AC/DC ENCLOSED SWITCHING POWER SUPPLY

15Volts @ 40Amps


Specifications:
  • Size (L x W x H) (inches): 6.7 x 4.7 x 3.7
  • Ripple and Noise (mV p-p): 240
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in ON-OFF control, remote sense and parallel functions
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15.0
Output Current (A)40
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)6.7
Width (inch)4.7
Height (inch)3.7
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)6.8
Number of Outputs1
Maximum Output Power (W)600
Efficiency (%)85
FamilyPSP-600
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)40 A


Report a problem
Suggest a product