Open Frame Switching Power Supply Triple Output 45 Watt [email protected] [email protected] [email protected]

You may also like:
PT-65C PT-65C
PD-2515 PD-2515
PT-65B PT-65B
PT-45B PT-45B
PD-25A PD-25A
PD-45A PD-45A

$14.49 ea

29 ship on May. 17
20 ship on Jun. 11

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 375030
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PT-45C
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $14.49
10+ $13.95

Request a Large Quantity Quote

45W Triple Output Switching Power Supply

CH1: 5 Volts @ 3 Amps
CH2: 15 Volts @ 1.6 Amps
CH3: -15 Volts @ 0.3 Amps

Features:

  • Universal AC input/Full range
  • Low leakage current <0.5 mA
  • Protections: Short circuit, Overload, Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 65KHz
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs3
Output Voltage5 VDC
Output Current5 A
Additional Output Voltages (VDC)15 , -15
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 440 Hz
Output Connector TypeMolex 5273-06
Size (L" x W" x H")5 x 3 x 1.1
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Efficiency75%
FamilyPT-45
Power Rating43.5 W
Maximum Input Current1 A
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame
Length5 in.
Width3 in.
Height1.1 in.


Report a problem
Suggest a product