*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Number of Outputs | 2 |
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 5 |
Additional Output Voltages (VDC) | 24 |
Input Voltage (VAC) | 100 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Molex 5273-12 |
Size (L" x W" x H") | 7 x 4.3 x 1.8 |
PFC Function | No |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Efficiency (%) | 78 |
Family | PD-110 |
Maximum Output Power (W) | 109 |
Maximum Input Current (A) | 3 |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 50 |
Minimum Isolation Voltage | 3000V |
Switching | Switching |
Style | Open Frame |