Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 15 Volt 10 Amp 150 Watt

You may also like:
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-15 EPP-500-15
EPP-500-18 EPP-500-18
EPP-500-24 EPP-500-24
PS-65-24 PS-65-24
Price Reduced

$33.30 ea

6 ship on May. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 375065
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPP-150-15
  • Electronics Parts Locator
# of units Price
1+ $33.30
10+ $30.30
25+ $25.89

Request a Large Quantity Quote

150 Watt AC/DC Power Supply

15 Volts at 10 Amps

Features
  • Universal AC input/full range
  • Built-in active PFC function, PF>0.96
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC: 67 kHz PWM: 134 kHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)15
Output Current (A)10
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeJST B6P-VH (x2)
Size (L" x W" x H")8.7 x 3 x 1.6
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)80
FamilyLPP-150
Maximum Output Power (W)150
Maximum Input Current (A)2.5
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product