2-Wire Regulated Switching Wall Adapter 20W 5VDC 4A 2.1mm Plug

You may also like:
LFS054000D-8AS LFS054000D-8AS
GST25U05-P1J GST25U05-P1J
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-241A ST-241A
ST-122A ST-122A
MPC2400107 MPC2400107
Slashed Prices - Limited Quantity

$11.95 ea

30 ship on Dec. 11

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 379623
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS25U05-P1J
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
10+ $10.95
25+ $9.95

Request a Large Quantity Quote

2-Wire Regulated Switching Wall Adapter 20W 5VDC 4A 2.1mm Plug

5 Volts @ 4 Amps

REPLACEMENT PRODUCT NOTICE:

The GST25U05-P1J is a replacement part for the above GS25U05-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.

Features

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 3.1"H x 2.1"W x 1.3"D
  • Weight: 0.5 lbs.
  • Certifications: UL/CUL/CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)20
FamilyGS25U
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.7
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)5
Product TypeAC to DC Regulated Switching Wall Adapter
Agency ApprovalsUL/CUL/TUV/CB/FCC
Efficiency (%)74
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)3.1
Width (inch)2.1
Height (inch)1.3
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel V


Report a problem
Suggest a product