Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2-Wire Regulated Switching Wall Adapter 25W 15VDC 1660mA 2.1mm Plug

You may also like:
GST25U15-P1J GST25U15-P1J
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
PLA02A-090R PLA02A-090R
GS06U-1P1J GS06U-1P1J
Slashed Prices - Limited Quantity

$10.49 ea

131 ship on Feb. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 380173
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS25U15-P1J
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.49
10+ $9.49
50+ $8.75

Request a Large Quantity Quote

2-Wire Regulated Switching Wall Adapter 25W 15VDC 1.66A 2.1mm Plug

15 Volts @ 1.67 Amps

REPLACEMENT PRODUCT NOTICE:

The GST25U15-P1J is a replacement part for the above GS25U15-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.

Features

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 3.1"H x 2.1"W x 1.3"D
  • Weight: 0.5 lbs.
  • Certifications: UL/CUL/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)1.67
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")3.1 x 2.1 x 1.3
Agency ApprovalsUL/CUL/TUV/CB/FCC
Maximum Input Current (A)0.7
Number of Outputs1
Maximum Output Power (W)25
Efficiency (%)82
FamilyGS25U
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel V


Report a problem
Suggest a product