6-Foot 3-Conductor SVT Power Cord 18AWG Black NEMA5-15P to C13 Plug

You may also like:
10W1-01206-SH 10W1-01206-SH
2500.072 2500.072
2380.072 2380.072
SY005-F-R SY005-F-R
M709-41 M709-41
5160.072 5160.072

$4.59 ea

1,089 ship on May. 14
More Available – 3 weeks


  • Jameco Part no.: 38050
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3271V86
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $4.59
10+ $4.15
50+ $3.75
100+ $3.25
500+ $2.95

Request a Large Quantity Quote

SVT 3-Conductor AC Power Cord

Features:

  • Non-polarized
  • Cord length: 6 feet
  • Cord type: SVT
  • 290B/386A plug
  • Connector side 1: NEMA 5-15P
  • Connector side 2: IEC 60320-C13
  • Weight: 0.4 lbs.
  • Wire gauge: 18 AWG
  • Color: Black
  • Certification: UL/CSA


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeSVT
Length6 ft.
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Weight0.36 lbs.
Cable TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product