18-Pin Single Wipe Low Profile IC Socket 0.3 Inch Wide

You may also like:
6000-18DW-R 6000-18DW-R
6000-8DW-R 6000-8DW-R
6000-14DW-R 6000-14DW-R
ICS-316-T ICS-316-T
T/W 6000-20 T/W 6000-20
6000-40DW-R 6000-40DW-R
Clearance

$0.25 ea

40,576 ship on Oct. 14


  • Jameco Part no.: 38113
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CA-18SDL-1T
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.11
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

18-Pin Single Wipe Low Profile IC Socket 0.3" Wide

Features

  • Low profile single wipe
  • Contact current: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -55°C to +105°C
  • Through hole mount


Report a problem
Suggest a product
Specification Value
Device Type Used OnDIP18
Contact StyleStamped
Number of Contacts18
Row Centerline (Inch)0.3
Mounting StyleStraight
Termination TypeSolderable
Housing ProfileLow Profile
Manufacturer SeriesCA
Contact GenderFemale
Product TypeIC Socket
MountingThrough Hole
Number of Rows2


Report a problem
Suggest a product