The USB Serial Converter operates as a bridge between one USB port and standard RS-232 Serial port. You just hook the cable into PC or Hub's port, and it can connect any RS-232 devices, such as PDA, scanner, printer, etc. to your computer's USB port.
Features
Compliant with the USB 2.0 and 1.1 version specification
Supports asynchronous RS-232 serial Interface
Length: 3.5 feet
Supports over 1 Mbps data transfer rate
Supports remote wake-up and power management
Plug & Play compatible
USB host device drivers available
Draws its power from USB connection - no extra power adapter required
Supports Windows 98SE, ME, 2000, XP, Vista 32/64-bit and Mac OS 8.6 / OS-9 / OS-X, LINUX, Win CE, Win Server 2003, & Win Server 2008 and higher
System Requirements
IBM compatible computer or Mac
Windows® 98SE, ME, 2000, XP, Vista 32/64-bit and Mac OS 8.6 / OS-9 / OS-X, LINUX, Win CE, Win Server 2003, & Win Server 2008 and higher
Available USB port
64 MB RAM or more
Pentium 233 MHz or higher
Specifications
Data transfer rate: 1 Mbps
Function: USB2.0/1.1 serial converter to RS-232 (DB9 male)
Chip: FTDI
1.1m (3.5 feet)
Port (Upstream): USB2.0/1.1, Type-A male
Port (Device): DB-9 male
Power: Bus powered
Included Accessories: Driver CD, Quick installation guide