Socket IC 22 Pin Dual Side Wipe Soldertail Low Profile .40 Inch Width

You may also like:
8LPD 8LPD
14LPD 14LPD
ICS-316-T ICS-316-T
8MTLP 8MTLP
16MTLP 16MTLP
14MTLP 14MTLP

$0.29 ea

2,198 ship on May. 12
More Available – 14 weeks


  • Jameco Part no.: 39132
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 22LPD.4
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.27
100+ $0.19
500+ $0.16
1000+ $0.13

Request a Large Quantity Quote

Socket IC 22 Pin Soldertail Low Profile .40 Inch Width

Specifications

  • Contact type: Dual Side Wipe
  • Contact plating: Tin plated
  • Contact current: 1A
  • Contact resistance: less than 5mOhm
  • Dielectric withstanding voltage: 300V
  • Insulation resistance: greater than 1000 MOhm


Report a problem
Suggest a product
Specification Value
Number of Contacts22
Row Spacing0.4 in.
Device Type Used OnDIP-22
Contact StyleStamped


Report a problem
Suggest a product