AC to DC Power Supply Open Frame Single Output 27 Volt 5.6 Amp 151.2 Watt

You may also like:
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PPS-125-27 PPS-125-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48
EPS-35-36 EPS-35-36

$33.30 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 392789
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPP-150-27
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $33.30
10+ $30.30

Request a Large Quantity Quote

151.2 Watt AC/DC Power Supply

27 Volts at 5.6 Amps

Features
  • Universal AC input/full range
  • Built-in active PFC function, PF>0.96
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC: 67 kHz PWM: 134 kHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27
Output Current (A)5.6
Maximum Output Power (W)151.2
FamilyLPP-150
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeJST B6P-VH (x2)
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)8.7
Width (inch)3
Height (inch)1.6
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product