AC to DC Power Supply Open Frame Single Output 7.5 Volt 3.3 Amp 24.8 Watt

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-65-12 EPS-65-12
PPS-125-12 PPS-125-12

$12.49 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 392826
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-25-7.5
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $12.49
10+ $11.99

Request a Large Quantity Quote

24.8W Open-Frame AC-to-DC Switching Power Supply

7.5 Volts @ 3.3 Amps

Features:
  • Input: 85-264VAC @ 47-63Hz
  • Size: 4.2"L x 2.4"W x 1.1"H
  • Mounting Holes: 3.7"L x 2.1"W x 0.1"Dia.
  • Ripple and Noise: 80mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)7.5
    Output Current (A)3.3
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Output Connector TypeMolex 41791-04
    Size (L" x W" x H")4.2 x 2.4 x 1.1
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Efficiency (%)76
    FamilyPS-25
    Maximum Output Power (W)24.8
    Maximum Input Current (A)0.6
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product