TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $57.95 |
10+ | $54.95 |
20+ | $51.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 7.5 |
Output Current (A) | 40 |
Input Voltage (VAC) | 88 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 8.5 |
Width (inch) | 4.5 |
Height (inch) | 2 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE/EN |
Maximum Input Current (A) | 5 |
Number of Outputs | 1 |
Maximum Output Power (W) | 300 |
Efficiency (%) | 83 |
Family | SP-320 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 65 |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 7.5 VDC |
Output Current (Channel 1) | 40 A |