61.8W Triple Output Switching Power Supply 3.3 Volts @ 7 Amps

You may also like:
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A
PT-45C PT-45C

$15.95 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 394222
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PT-6503
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.49

Request a Large Quantity Quote

61.8W Triple Output Switching Power Supply



Ch 1: 3.3 Volts @ 7 Amps
Ch 2: 5 Volts @ 10 Amps
Ch 3: 12 Volts @ 1.2 Amps

Features

  • Universal AC input/Full range
  • Low leakage current<0.5mA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 65KHz
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)3.3
    Output Current (A)6
    Maximum Output Power (W)61.8
    FamilyPT-6503
    Additional Output Voltages (VDC)5 , 12
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.8
    Output Connector TypeMolex 5273-08
    Number of Outputs3
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)72
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)5
    Width (inch)3
    Height (inch)1.7
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product