Socket IC 28 Pin Machine Tooled Low Profile Soldertail 0.6" Width

You may also like:
6100-8-R 6100-8-R
6100-16-R 6100-16-R
6100-14-R 6100-14-R
6100-20 6100-20
6100-28N-R 6100-28N-R
6100-40D 6100-40D

$1.39 ea

1,671 ship on Nov. 13


  • Jameco Part no.: 40329
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6100-28-R
  • Jameco Catalog
# of units Price
1+ $1.39
10+ $1.29
100+ $1.09
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

SOLDER-TAIL IC SOCKET


Features:
  • 28-pin
  • Width: 0.6"
  • Contact current: 3A
  • Contact plating: Gold
  • Contact resistance: less than 5mΩ
  • Dielectric withstand voltage: 300Vrms
  • Insulation resistance: greater than 1000MΩ
  • Through-hole lead length: 0.177"
  • Body Height: 0.117"
  • Tin-plated leads


Report a problem
Suggest a product
Specification Value
Device Type Used OnDIP28
Contact StyleMachined
Number of Contacts28
Row Centerline (Inch)0.6
Mounting StyleStraight
Termination TypeSolderable
Housing ProfileLow Profile
Manufacturer Series6100
Contact GenderFemale
Product TypeIC Socket
MountingThrough Hole
Number of Rows2


Report a problem
Suggest a product