# of units | Price |
---|---|
1+ | $1.09 |
10+ | $0.99 |
100+ | $0.85 |
Specification | Value |
---|---|
Package | Piranha (7.62mm sq.) |
Color | White |
Brightness (mcd) | 3500 |
Lens Type | Water Clear 3mm Dome |
Viewing Angle (deg) | 75 |
Forward Voltage - Vf (Typ.) | 3.5 |
Forward Current - If (Typ.) | 40 mA |
Wavelength | N/A |
Height (mm) | 4 |
Lead Pitch | 0.2" |
Pin Count | 4 |
LED Display Type | Piranha |