Optocoupler Darlington Out 1 Channel 5300Vrms 30V DIP-6

You may also like:
4N25 4N25
MOC5009 MOC5009
4N35 4N35
LTV-847 LTV-847
6N138 6N138
PS2501-4 PS2501-4

$0.59 ea

591 ship on May. 11
More Available – 5 weeks


  • Jameco Part no.: 41030
  • Manufacturer: Major Brands
  • Manufacturer no.: 4N33
  • HTS code: 8541409500
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.45
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Optocoupler DC Input 1 Channel DARL w/ Base DC Output 6-Pin

Specifications

This series of optically coupled isolators consists of an infrared LED and NPN silicon photodarlington.
  • High current transfer ratio
  • High isolation voltage
  • All electrical parameters 100% tested

    Applications

  • Computer terminals
  • Industrial systems controllers
  • Signal transmission between systems of different potentials and impedances

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-6
    Number of Channels1
    Minimum Isolation Voltage5300 Vrms
    Output TypeDarlington
    Detector Maximum Collector Voltage30 V
    Detector Maximum Collector Current50 mA
    Power Dissipation150 mW
    Emitter Maximum Forward Voltage1.5 V
    Emitter Maximum Forward Current80 mA
    Typical Rise Time5 us
    Typical Fall Time100 us


    Report a problem
    Suggest a product