Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/4" Rectangular 500KΩ 3/4W 15-Turn Trimming Potentiometer

You may also like:
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP

$1.09 ea

1,526 ship on Mar. 30
More Available – 5 weeks


  • Jameco Part no.: 41953
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89PR500K (3006P-1-504)
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
250+ $0.75
1000+ $0.59

Request a Large Quantity Quote

3/4" Rectangular 500KΩ 3/4W 15-Turn Trimming Potentiometer

Features

  • Value: 500K Ω
  • 10% tolerance
  • 3/4 watt
  • 3/4" rectangular
  • 15-turn side adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3006P, 89P series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyP
Resistance (Ohms)500000
Power Rating0.75 W
Tolerance (%)10
Type3/4" Rectangular
Number of Turns20
Actuator TypeSide Slot
Actuator OrientationSide
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)4.83
Height (mm)6.35
Length (mm)20.57
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.36


Report a problem
Suggest a product