3-Conductor Power Cord C14 to C13 Extension 18 AWG SVT Black UL/CSA

You may also like:
3271V86 3271V86
2380.072 2380.072
SY005-F-R SY005-F-R
M709-41 M709-41
10W1-01206-SH 10W1-01206-SH
2500.072 2500.072

$4.95 ea

10% discount applied in cart

21 ship on May. 14


  • Jameco Part no.: 420224
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10W1-02212
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $4.95
5+ $4.49
25+ $3.95

Request a Large Quantity Quote

12 Foot Computer Extension Power Cord

Features:

  • 3-conductor 150/386A/910 plug
  • Shrouded plug
  • Connector 1: C14 (receptacle)
  • Connector 2: C13 (plug)
  • Wire gauge: 18 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SVT
  • Color: Black
  • Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
1st ConnectorIEC 60320 C14 (Type E)
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeSVT
Length12 ft.
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Weight0.62 lbs.
Cable TypeAC Power Extension Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature75°C
ShieldingUnshielded


Report a problem
Suggest a product