# of units | Price |
---|---|
1+ | $4.25 |
10+ | $3.99 |
50+ | $3.49 |
Specification | Value |
---|---|
Family | BNC |
Gender | Female |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Body Plating | Nickel |
Body Material | Brass |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Solderable Cup |
Insulator Material | Valox |
Terminate To | Wire |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 165°C |
Mounting | Panel Mount |
Product Length | 31.75mm |