# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.69 |
500+ | $0.59 |
1000+ | $0.49 |
Specification | Value |
---|---|
Gender | Plug |
No. of Contacts | 14 |
No. of Rows | 2 |
Maximum Voltage Rating | 250VDC, 250VAC |
Maximum Current Rating | 1 |
Maximum Contact Resistance | 30 mOhm |
Contact Plating | Phosphor Bronze |
Body Orientation | Right Angle |
Housing Color | Black |
Contact Material | Phosphor Bronze |
Housing Material | Polybutylene Terephthalate |
Terminal Pitch (mm) | 2.54 |
Product Length (mm) | 22.74 |