# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.09 |
100+ | $0.99 |
500+ | $0.89 |
1000+ | $0.79 |
Specification | Value |
---|---|
Gender | Plug |
No. of Contacts | 24 |
No. of Rows | 2 |
Maximum Voltage Rating | 250VDC, 250VAC |
Maximum Current Rating | 1 |
Maximum Contact Resistance | 20 mOhm |
Contact Plating | Gold Over Nickel |
Body Orientation | Right Angle |
Housing Color | Black |
Contact Material | Brass |
Housing Material | Polybutylene Terephthalate |
Terminal Pitch (mm) | 2.54 |
Product Length (mm) | 35.75 |