Connector IDC Flat Cable DIP Plug 40 Pin 0.3" Wide 0.1" Pitch Gold Pins

You may also like:
8000-10-R 8000-10-R
8000-16-R 8000-16-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R

$1.39 ea

71 ship on May. 7
270 ship on May. 21


  • Jameco Part no.: 42712
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8200-40-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.19
100+ $1.09

Request a Large Quantity Quote

Connector IDC Flat Cable DIP Plug 40 Pin 0.6" Wide 0.1" Pitch Gold Pins

Features

  • Orientation: Straight pins (DIP plug)
  • Current: 1A
  • Width: 0.6"
  • Product Depth: 18.18mm
  • Product Length: 56.2mm
  • Product Height: 7.2mm
  • Cable Wire Size: 28AWG
  • Use with flat ribbon cable


Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderPlug
Number of Contacts40
Number of Rows2
Voltage Rating250 VAC, 250 VDC
Current Rating1 A
Maximum Contact Resistance30 mOhm
Contact PlatingPhosphor Bronze
Body OrientationStraight
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialPolybutylene Terephthalate
Product Length55.2mm
Width0.3 in.


Report a problem
Suggest a product