Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8" Square 300KΩ 1/2W Single Turn Trimming Potentiometer

You may also like:
89PR500K (3006P-1-504) 89PR500K (3006P-1-504)
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386T-1-LS5K(502) 3386T-1-LS5K(502)
Price Reduced

$0.79 ea

147 ship on Jul. 15


  • Jameco Part no.: 43060
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3386P-1-304VP (F300K)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Request a Large Quantity Quote

3/8" Square 300KΩ 1/2W Single Turn Trimming Potentiometer

Features

  • Value: 300K Ω
  • 10% tolerance
  • 1/2 watt
  • 3/8" square
  • 1-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3386P


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyP
Resistance (Ohms)300000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)3.15
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)9.53
Height (mm)4.83
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product