1/2 Watt 3/8" Square Trimming Potentiometer 500 Ohm

You may also like:
3006P-1-501(43P501/8035EK500 3006P-1-501(43P501/8035EK500
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3104P-1-502/3386P-1-502 3104P-1-502/3386P-1-502
3386P-1-102VP/LF 3386P-1-102VP/LF
3386P-1-104VP/LF 3386P-1-104VP/LF
72PR20K(3386P-1-203LF/VP) 72PR20K(3386P-1-203LF/VP)

$1.25 ea

23,326 ship on Sep. 18


  • Jameco Catalog
# of units Price
1+ $1.25
10+ $0.99
100+ $0.75
250+ $0.59
1000+ $0.39

Request a Large Quantity Quote

500Ω Trimming Cermet Potentiometer

Features

  • Resistance: 500Ω
  • Tolerance:±10%
  • Power: 0.5W
  • Size: 0.375in Square (9.53mm)
  • Height: 0.19in (4.83mm)
  • Shaft Diameter: 0.12in (3.15mm)
  • Turns: 1



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3386
    FamilyP
    TaperLinear
    Resistance (Ohms)500
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns1
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type3/8" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)9.53
    Height (mm)4.83
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)3.15


    Report a problem
    Suggest a product