Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Barrier Terminal Block 8 Position Double Row Open Bottom 14.3mm Pitch

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140

$7.49 ea

42 ship on Aug. 11


  • Jameco Part no.: 440891
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 8-142
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.49
10+ $6.49

Request a Large Quantity Quote

Barrier Terminal Block 8 Position Double Row Open Bottom 14.3mm Pitch

Specifications

  • Number of Positions: 8 Position
  • Pitch: 0.562" (14.3 mm)
  • Current Rating: 30 A
  • Voltage Rating: 250 V
  • Max. watts per terminal: 7500
  • Type: Wire-to-Board
  • Wire Gauge Max: 10 AWG
  • Mounting Style: Through Hole
  • Open bottom
  • Color: Black
  • Contact plating: Tin
  • Length: 5.468"
  • Width: 1.312"
  • Height: 0.625"
  • Termination Style: Screw
  • 8-32 x 5/16" BH screw
  • 0.563 density
  • Flammability Rating: UL 94 V-0
  • Part # Aliases: 8142


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Barrier Strip
No. of Positions8
Maximum Current Rating (A)30
Rated Voltage (V)250
Wire Size10
Top TerminationScrew, 6-32
Bottom TerminationOpen Bottom w/ Flange
MountingChassis, Panel
Body OrientationStraight
Contact PlatingNickel
Contact MaterialSteel
Housing MaterialPhenolic
Number of Rows2
Housing ColorBlack
Minimum Operating Temperature-55°C
Maximum Operating Temperature300°C
Pitch (Inches)0.563
Pitch (mm)14.3
Product Depth26.99 mm
Product Length138.88 mm
Family142


Report a problem
Suggest a product