IC 74HC02 QUAD 2-INPUT POSITIVE NOR GATE DIP 14-pin

You may also like:
CD4001B CD4001B
74LS02 74LS02
7402 7402
74HC595 74HC595
74HC00 74HC00
74HC14 74HC14
74HC4066 74HC4066
74HC08 74HC08

$0.59 ea

2,037 ship on Oct. 15


  • Jameco Part no.: 45188
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC02
  • Jameco Catalog
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Quad 2-Input NOR Gate

Specifications

This NOR gate utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with low power consumption of standard CMOS integrated circuits. All gates have buffered outputs, providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
  • Typical propagation delay: 8ns
  • Wide power supply range: 2-6V
  • Low quiescent supply current: 20uA max
  • Low input current: 1uA max
  • High output current 4mA minimum

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP 14
    Pin Count14


    Report a problem
    Suggest a product