Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC 74HC153 Dual 4-Input Multiplexer

You may also like:
74LS153 74LS153
74HC595 74HC595
74HC00 74HC00
74HC14 74HC14
74HC08 74HC08
74HC32 74HC32
74HC04 74HC04
Slashed Prices - Limited Quantity

$0.49 ea

467 ship on Sep. 24
More Available – 5 weeks


  • Jameco Part no.: 45399
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC153
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

74HC153 - Dual 4-Input Multiplexer DIP-16

The 74HC153 is a dual 4-input multiplexer. The device features independent enable inputs (nĒ) and common data select inputs (S0 and S1). For each multiplexer, the select inputs select one of the four binary inputs and routes it to the multiplexer output (nY). A HIGH on Ē forces the corresponding multiplexer outputs LOW. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

  • Input levels: CMOS level
  • Non-inverting outputs
  • Separate enable input for each output
  • Common select inputs
  • Complies with JEDEC standard no. 7A
  • Permits multiplexing from n lines to 1 line
  • Enable line provided for cascading (n lines to 1 line)
  • ESD protection: HBM JESD22-A114F exceeds 2000 V; MM JESD22-A115-A exceeds 200 V
  • Specified from -40°C to +125°C
  • DIP-16 package

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDIP-16
    Pin Count16


    Report a problem
    Suggest a product