CONN,ETC Avikrimp Nylon Insul.Term.CLOSED END

Molex Rohs logo
19160-0071
You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
11-8S-P 11-8S-P
61-SP 61-SP
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
34541 34541

$0.21 ea

2,300 ship on May. 24


  • Jameco Part no.: 454660
  • Manufacturer: Molex
  • Manufacturer no.: 19160-0071
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
240+ $0.21
1200+ $0.16
6000+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240
Nylon-Insulated, Closed-End Connectors for Wire AWG 12-22
  • Wire Size [AWG]: 12, 14, 16, 18, 20, 22
  • Insulation: Nylon
  • Seam Type: Seamless
  • Outside Diameter (OD): 8.90mm
  • Overall Length (L): 19.00mm
  • Inside Diameter (ID): 7.10mm
  • Plating: Tin
  • Contact: Copper


Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeWIRE TERMINAL
Wire Gauge (AWG)12
Terminal GenderFEMALE
Contact MaterialCOPPER ALLOY
Contact FinishTIN
Manufacturer Series19160
Wire Cross Section (mm2)3.3


Report a problem
Suggest a product