Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

NAND Gate IC Single Channel DIP-14

74HC30
You may also like:
74LS30 74LS30
7430 7430
74HC595 74HC595
74HC00 74HC00
74HC14 74HC14
74HC08 74HC08
74HC32 74HC32
74HC04 74HC04

$0.49 ea

Lead time 16 weeks


  • Jameco Part no.: 45786
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC30
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

NAND Gate IC Single Channel DIP-14

Specifications

  • Logic Type: NAND Gate
  • Number of Circuits: 1
  • Number of Inputs: 8
  • Voltage - Supply: 2V to 6V
  • Current - Quiescent (Max): 2µA
  • Current - Output High, Low: 5.2mA, 5.2mA
  • Logic Level - Low: 0.5V to 1.8V
  • Logic Level - High: 1.5V to 4.2V
  • Max Propagation Delay @ V, Max CL: 22ns @ 6V, 50pF
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74HC30


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-14
Pin Count14


Report a problem
Suggest a product