Quick Connect 0.250" Male 16-14 AWG Crimp Fully Insulated

You may also like:
19004-0005 19004-0005
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
11-8S-P 11-8S-P
61-SP 61-SP

$0.59 ea

3,186 ship on Jan. 26
More Available – 20 weeks


  • Jameco Part no.: 458679
  • Manufacturer: Molex
  • Manufacturer no.: 19004-0008
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.45
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Quick Connect 0.250" Male 16-14 AWG Crimp Fully Insulated

Specifications

  • Series: InsulKrimp
  • Terminal Type: Standard
  • Gender: Male
  • Tab Width: 0.250" (6.35 mm)
  • Tab Thickness: 0.032" (0.81 mm)
  • Length - Overall: 0.970" (24.64 mm)
  • Termination: Crimp
  • Wire Gauge: 16-14 AWG
  • Insulation: Fully Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Color: Blue
  • Contact Material: Brass
  • Contact Finish: Zinc
  • Insulation Diameter: 0.170" (4.32 mm)
  • Base Part Number: 019004


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250"
Wire Gauge (AWG)16-14
GenderMale
InsulationNylon
ColorBlue
Product Depth (inch)0.250
Product Length (inch)0.970
PlatingZinc
Body MaterialBrass


Report a problem
Suggest a product