Quick Connect 0.187" Female 18-22 AWG Crimp Non-Mating End Insulated

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
11-8S-P 11-8S-P
61-SP 61-SP
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
34541 34541

$0.39 ea

2,664 ship on Apr. 19
More Available – 13 weeks


  • Jameco Part no.: 460605
  • Manufacturer: Molex
  • Manufacturer no.: 19017-0012
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

Quick Connect 0.187" Female 18-22 AWG Crimp Non-Mating End Insulated

Specifications

  • Series: InsulKrimp
  • Terminal Type: Standard
  • Gender: Female
  • Tab Width: 0.187" (4.75 mm)
  • Tab Thickness: 0.020" (0.51 mm)
  • Tab Length: 0.250" (6.35 mm)
  • Length - Overall: 0.789" (20.04 mm)
  • Termination: Crimp
  • Wire Gauge: 18-22 AWG
  • Insulation: Non-Mating End Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Color: Red
  • Contact Material: Brass
  • Contact Finish: Electro-Tin
  • Insulation Diameter: 0.130" (3.30 mm)
  • Base Part Number: 019017


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.187" x 0.020"
Wire Gauge (AWG)22-18
GenderFemale
InsulationVinyl
ColorRed
Width0.238"
Product Length0.789"
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product