Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC 74LS151 1-TO-8 DATA SELECTOR/MULTIPLEXER

You may also like:
74151 74151
74LS04 74LS04
74LS08 74LS08
74LS32 74LS32
74LS00 74LS00
74LS86 74LS86
74LS138 74LS138

$0.89 ea

896 ship on Aug. 12
1,350 ship on Aug. 14


  • Jameco Part no.: 46703
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS151
    • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59

Request a Large Quantity Quote

1-to-8 Data Selector/Multiplexer

Specifications

This data selector/multiplexer contains full on-chip decoding to select the desired data source. The DM74LS151 selects one-of-eight data sources. The DM74LS151 has a strobe input which must be at a low logic level to enable these devices. A high level at the strobe forces the W output HIGH, and the Y output LOW.The DM74LS151 features complementary W and Y outputs.

Features

  • Select one-of-eight data lines
  • Performs parallel-to-serial conversion
  • Permits multiplexing from N lines to one line
  • Also for use as Boolean function generator
  • Typical average propagation delay time data input to W output 12.5ns
  • Typical power dissipation 30mW

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDIP-16


    Report a problem
    Suggest a product