Push Button Switch (N.O.-N.C.) Single Pole Double Throw Round Plunger 0.25 Amp 220 Volt AC 28 Volt Momentary Contact Pc Pins Through Hole

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Price Reduced

$5.89 ea

8 ship on Oct. 23


  • Jameco Part no.: 469301
  • Manufacturer: Grayhill
  • Manufacturer no.: 39-251 BLK
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $5.89
50+ $5.29
250+ $4.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Switch Push Button N.O./N.C. Single Pole Double Throw (SPDT) Round Plunger 0.25A 220VAC 28VDC Momentary Contact PC Pins Thru-Hole

Report a problem
Suggest a product
Specification Value
Minimum Operating Temperature-40°C


Report a problem
Suggest a product