Push Button Switch (N.O.-N.C.) Single Pole Double Throw Round Plunger 0.25 Amp 220 Volt AC 28 Volt Momentary Contact Pc Pins Through Hole

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$4.59 ea

757 ship on Jun. 28


  • Jameco Part no.: 469335
  • Manufacturer: Grayhill
  • Manufacturer no.: 39-261 RED
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
15+ $4.59
75+ $3.99
375+ $3.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

SPDT Pushbutton Switch


Features:

  • PC mount
  • Large button style
  • Current rating at 28VDC: 150mA
  • Current rating at 115VAC: 250mA
  • Current rating at 220VAC: 125mA
  • Number of operations at rated load: 500,000

    Report a problem
    Suggest a product
  • Specification Value
    Contact Rating0.25 A
    Length0.5 in.
    Voltage Rating28 VDC
    Mounting StylePC Thru-Hole
    Depth0.65 in.
    Height0.32 in.


    Report a problem
    Suggest a product