Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC 74LS74 DUAL D-TYPE FLIP-FLOP

You may also like:
74LS04 74LS04
74LS08 74LS08
74LS32 74LS32
74LS00 74LS00
74LS86 74LS86
74LS138 74LS138
Price Reduced

$0.59 ea

9,992 ship on Jun. 1
More Available – 5 weeks


  • Jameco Part no.: 48004
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS74
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.32

Request a Large Quantity Quote

Dual D-Type Flip-Flop DIP-14

Specifications

This device contains two independent positive-edge-triggered D flip-flops with complementary outputs. The information on the D input is accepted by the flip-flops on the positive going edge of the clock pulse. The triggering occurs at a voltage level and is not directly related to the transition time of the rising edge of the clock. The data on the D input may be changed while the clock is LOW or HIGH without affecting the outputs as long as the data setup and hold times are not violated. A low logic level on the preset or clear inputs will set or reset the outputs regardless of the logic levels of the other inputs.

Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-14


Report a problem
Suggest a product