Sensor Proximity AS201901 Magnet Actuator

You may also like:
GS100701 GS100701
59140-1-T-02-E 59140-1-T-02-E
59140-1-T-02-F 59140-1-T-02-F

$2.89 ea

Price Reduced

1 ship on Sep. 16


  • Jameco Part no.: 482417
  • Manufacturer: Cherry
  • Manufacturer no.: AS201901
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.89
10+ $2.65

Request a Large Quantity Quote

MAGNETIC ACTUATOR


Features
:
  • Immune to hostile environments
  • Contacts hermetically sealed for long life
  • Suitable for DC and AC circuits
  • Contact Form: SPST-NO
  • Power Rating: 10W maximum
  • Switching Voltage: 175VDC max.
  • Breakdown Voltage: 200VDC min.
  • Switching current: 0.5A max.
  • Contact resistance: 0.2Ω
  • Can be used with magnetic sensor (Not included)


Report a problem
Suggest a product
Specification Value
FeaturesThe Cherry reed sensor is an Omnipolar Magnetically Activated Switch
TypeActuator Magnets


Report a problem
Suggest a product