Quick Disconnect Terminal 0.187" Female 18-22 AWG Crimp

You may also like:
19003-0017 19003-0017
19003-0001 19003-0001
19005-0005 19005-0005
11-8S-P 11-8S-P
61-SP 61-SP
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
34541 34541

$0.35 ea

2,153 ship on May. 17
More Available – 3 weeks


  • Jameco Part no.: 489635
  • Manufacturer: Molex
  • Manufacturer no.: 19003-0011
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
500+ $0.17
1000+ $0.15

Request a Large Quantity Quote

0.187" Quick Disconnect Female Terminal 18-22 AWG

Features

  • Integrity of mechanical/electrical performance is assured for wire secureness, operating temperatures, tensile strength, dielectric parameters and insertion/extraction forces by meeting UL 310 standards
  • Color-coded translucent insulator allows easy identification of terminal size and wire gauge: red for 18 to 22 AWG, blue for 14 to 16 AWG and yellow for both 24 to 26 AWG, and 10 to 12 AWG (wire size is also stamped on the terminal and visible through the insulator)
  • Translucent "see-through" insulator provides fast, on-line quality control inspection by allowing a quick visual check of the wire/terminal assembly
  • Terminal's funnel entrance is designed for increased crimping rates by speeding wire delivery into the crimp section and eliminating wire strand fold back
  • A wire stop stamped into the crimp barrel prevents insertion of over-stripped wires

Specifications

  • Series: InsulKrimp
  • Terminal Type: Standard
  • Gender: Female
  • Tab Width: 0.187" (4.75 mm)
  • Tab Thickness: 0.020" (0.51 mm)
  • Length - Overall: 0.780" (19.81 mm)
  • Termination: Crimp
  • Wire Gauge: 22-18 AWG
  • Insulation: Fully Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Features: Serrated Termination
  • Color: Red
  • Contact Material: Brass
  • Contact Finish: Tin
  • Insulation Diameter: 0.135" (3.43 mm)
  • Base Part Number: 019003


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.187" x 0.020"
Wire Gauge (AWG)22-18
GenderFemale
InsulationNylon 6/6
ColorSalmon
Width0.316 in.
Length0.780 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product