Quick Disconnect Terminal 14-16 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
SVS1-3.7-R SVS1-3.7-R
34541 34541
640923-1 640923-1
19004-0001 19004-0001
Price Reduced

$0.35 ea

1,054 ship on Jan. 27
More Available – 3 weeks


  • Jameco Part no.: 489731
  • Manufacturer: Molex
  • Manufacturer no.: 19004-0005
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
1000+ $0.15

Request a Large Quantity Quote

Quick Disconnect Terminal 14-16 AWG Male Zinc Chromate Loose Piece

Specifications

These fully insulated nylon couplers are precision engineered, allowing the female terminal to fit precisely into the corresponding male housing, allowing a fully insulated inline splice. This splice may be connected and disconnected without damage to the nylon insulation.

Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Product Depth (inch)0.450
Product Length (inch)0.970
Wire Gauge (AWG)16-14
GenderMale
InsulationNylon
ColorBlue
Stud SizeN/A
PlatingZinc Chromate
Body MaterialCopper


Report a problem
Suggest a product