Quick Disconnect Terminal 0.250" 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

You may also like:
19002-0025 19002-0025
19002-0024 19002-0024
19003-0001 19003-0001
19098-0080 19098-0080
19035-0009 19035-0009
19019-0030 19019-0030
19038-0007 19038-0007

$0.39 ea

1,688 ship on Nov. 25
More Available – 3 weeks


  • Jameco Part no.: 489766
  • Manufacturer: Molex
  • Manufacturer no.: 19005-0005
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.27
100+ $0.21
500+ $0.17
1000+ $0.16

Request a Large Quantity Quote

Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

Specifications

  • Series: InsulKrimp
  • Terminal Type: Standard
  • Gender: Female
  • Tab Width: 0.250" (6.35 mm)
  • Tab Thickness: 0.032" (0.81 mm)
  • Length - Overall: 0.890" (22.61 mm)
  • Termination: Crimp
  • Wire Gauge: 14-16 AWG
  • Insulation: Fully Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Color: Blue
  • Contact Material: Brass
  • Contact Finish: Tin
  • Insulation Diameter: 0.165" (4.19 mm)
  • Base Part Number: 019005


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250"
Wire Gauge (AWG)16-14
GenderFemale
InsulationNylon
ColorBlue
Product Depth (inch)0.380
Product Length (inch)0.890
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product