IC 7808T Standard Regulator 8 Volt 1 Amp TO-220

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.45 ea

896 ship on Sep. 18


  • Jameco Part no.: 51300
  • Manufacturer: Major Brands
  • Manufacturer no.: 7808T
  • Jameco Catalog
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25
500+ $0.22
1000+ $0.16

Request a Large Quantity Quote

IC 7808T Standard Regulator 8 Volt 1 Amp TO-220

Features

  • Output Current up to 1A
  • Thermal Overload Protection
  • Short Circuit Protection
  • Output Transistor Safe Operating Area Protection


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation160mV
Load Regulation160mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage35V
Output Voltage8V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
Typical Quiescent Current5mA
Junction to Ambient65C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
Product Width4.5mm
FamilyKA7808
Product Height9.2mm
Product Length9.9mm
Product TypeRegulator


Report a problem
Suggest a product