Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

7812K 12V 1A Positive Voltage Regulator TO-3-2

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$6.95 ea

447 ship on Sep. 23
More Available – 5 weeks


  • Jameco Part no.: 51318
  • Manufacturer: Major Brands
  • Manufacturer no.: 7812K
    • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

7812K Positive Voltage Regulator Fixed 12V 1A TO-3

Specifications

  • Output Configuration: Positive
  • Output Type: Fixed
  • Number of Regulators: 1
  • Voltage - Input (Max): 35 V
  • Voltage - Output (Min/Fixed): 12 V
  • Current - Output: 1 A
  • Current - Supply (Max): 7 mA
  • Mounting Type: Through Hole
  • Supplier Package: TO-3-2


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-3-2
Voltage Output (V)(Min/Fixed)12
Current Output (A)1
Output TypeFixed


Report a problem
Suggest a product