IC 7905T Standard Regulator -5 Volt 1 Amp TO-220

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.59 ea

4,694 ship on Sep. 20


  • Jameco Part no.: 51457
  • Manufacturer: Major Brands
  • Manufacturer no.: 7905T
  • Jameco Catalog
# of units Price
1+ $0.59
10+ $0.45
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Standard Regulator -5 Volt 1 Amp 3 Pin 3+ Tab TO-220 Rail

Specifications

The LM79XX series of three-terminal negative regulators is useful in a wide range of applications. Each regulator employs internal current limiting, thermal shut-down, and safe area protection, making it essentially indestructible.

Features

  • Output Current in Excess of 1A
  • Internal Thermal Overload Protection
  • Short Circuit Protection
  • Output Transistor Safe-Area Compensation

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220
    TypeLinear
    PolarityNegative
    Output TypeFixed
    Accuracy4%
    FunctionStandard
    Line Regulation100mV
    Load Regulation100mV
    Typical Dropout Voltage @ Current[email protected]
    Maximum Input Voltage-35V
    Output Voltage-5V
    Maximum Output Current1A(Typ)
    Maximum Quiescent Current6mA
    Number of Outputs1
    Typical Quiescent Current3mA
    Junction to Ambient65C/W
    Junction to Case5C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.83mm(Max)
    FamilyLM7905
    Product Height9.4mm(Max)
    Product Length10.67mm(Max)
    Product TypeRegulator


    Report a problem
    Suggest a product