IC 8080A 8-Bit MOS MPU

You may also like:
W65C02S6TPG-14 W65C02S6TPG-14
W65C22S6TPG-14 W65C22S6TPG-14
FDC37B782 FDC37B782
ADV7176AKS ADV7176AKS
GS9022A GS9022A
6502 6502
Refurbished

$6.95 ea

142 ship on May. 13
More Available – 7 weeks


  • Jameco Part no.: 52046
  • Manufacturer: Major Brands
  • Manufacturer no.: 8080A
  • HTS code: 8542218088
    • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

8080A 8-Bit Microprocessor

The 8080A general-purpose, single-chip digital processor is a fixed instruction set, parallel, 8-bit unit fabricated with Advanced N-Channel Silicon Gate MOS technology. When combined with external memory and peripheral devices, powerful microcomputer systems are formed. The 8080A may be used to perform a wide variety of operations, ranging from complex arithmetic calculations to character handling to bit control.

Features

  • Black plastic 40-pin DIP
  • 32 I/O
  • 8-bit
  • 2 MHz
  • High-speed version with 1.3µsec instruction cycle
  • Military temperature range operation to 1.5µsec
  • Ion-implanted, N-channel, silicon-gate MOS technology
  • 3.2mA of output drive at 0.4V (two full TTL loads)
  • 700mV of high, 400mV of low level noise immunity
  • 820mW maximum power dissipation at ±5% power


Report a problem
Suggest a product
Specification Value
PackagePDIP-40
Maximum Speed2.6 MHz
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Family8080A
Fabrication TechnologyCMOS


Report a problem
Suggest a product