# of units | Price |
---|---|
1+ | $1.39 |
10+ | $1.25 |
100+ | $1.09 |
Specification | Value |
---|---|
Gender | Receptacle |
Number of Contacts | 20 |
Number of Rows | 2 |
Voltage Rating | 250 VAC, 250 VDC |
Current Rating | 1 A |
Maximum Contact Resistance | 20 mOhm |
Contact Plating | Gold Over Nickel |
Body Orientation | Right Angle |
Housing Color | Black |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Terminal Pitch | 0.1 in, 2.54 mm |
Product Length | 29.97mm |