# of units | Price |
---|---|
5+ | $10.89 |
25+ | $10.29 |
125+ | $9.39 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 25 |
Number of Rows | 2 |
Gender | RCP |
Product Type | D-Subminiature |
Termination | IDT |
Mounting | Cable Mount |
Contact Plating | Gold Over Nickel |
Family | 747052 |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Body Plating | Bright Tin |
Body Orientation | Right Angle |
Maximum Current Rating | 1.25A/Contact |
Maximum Voltage Rating | 250VAC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Pitch | 2.77mm |
Product Depth | 12.59mm |
Product Height | 18.61mm |
Product Length | 53.09mm |