# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
100+ | $3.95 |
Specification | Value |
---|---|
Supplier Package | DIP-40 |
Maximum Data Rate | 56KBd |
Maximum Supply Current | 6mA |
Family | 8250 |
Minimum Operating Supply Voltage | 4.5V |
Typical Operating Supply Voltage | 5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Mounting | Through Hole |
Pin_Count | 40 |
Product Type | UART |