Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AMP Commercial MATE-N-LOK Connectors PIN 24-18 AWG

You may also like:
CH398-04 CH398-04
JS-1114-04H-R JS-1114-04H-R
JS-1114-04WS-R JS-1114-04WS-R
CW390R-04 CW390R-04
1-480318-0 1-480318-0
1-480319-0 1-480319-0

$0.25 ea

4,717 ship on Aug. 10


  • Jameco Part no.: 526133
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 60618-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
200+ $0.25
1000+ $0.21
5000+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 200
AMP Commercial MATE-N-LOKConnectors PIN 24-18 AWG

  • Fully polarized nylon housing
  • Easy cavity identification
  • UL94V-2 rated housing
  • Hot side egg crate design for safety
  • Dielectric withstanding voltage: 1.5KVAC between adjacent circuits
  • Insulation resistance: 500MΩ min. initial between adjacent circuits
  • Voltage rating: 350VAC or VDC
  • Durability: 50 cycles, mating and unmating
  • RoHS compliant, ELV compliant
  • Contact Diameter (mm [in]): 2.13 [0.084]
  • Contact Type: Pin
  • Wire Range (mm [AWG]): 0.20-0.80² [24-18]
  • Contact Material: Brass
  • Wire Insulation Diameter (mm [in]): 1.52 - 2.54 [0.060 - 0.100]
  • Connector Line: Commercial MATE-N-LOK
  • Contact Termination Area Plating: Pre-Tin
  • Stock Thickness (mm [in]): 0.30 [0.012]
  • Voltage (VAC): 250
  • Current Rating (Amps.): 13

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product