2-Circuit MATE-N-LOK Female Socket Plug Housing

You may also like:
CH398-04 CH398-04
JS-1114-04H-R JS-1114-04H-R
JS-1114-04WS-R JS-1114-04WS-R
CW390R-04 CW390R-04
1-770170-1 1-770170-1
1-770182-1 1-770182-1
Clearance

$0.15 ea

10% discount applied in cart

8,257 ship on Apr. 16


  • Jameco Part no.: 527056
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-480318-0
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
10+ $0.15
500+ $0.13
1000+ $0.11
5000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2-Circuit MATE-N-LOK Female Socket Plug Housing

Features:

  • Manufacture: TE Connectivity/AMP
  • Manufacturer#: 1-480318-0
  • Pitch: 0.200' (5.08mm)
  • Color: Natural UL94V-2
  • Contact Termination: Crimp
  • Fastening Type: Detent Lock
  • Number of position: 2
  • Number of rows: 1
  • Dimension: 0.860'' L x 0.295'' W x 0.530'' H
  • Pb Free / RoHS Compliant

Use with Related Products

  • Terminal Socket 18-24 AWG (Recommended: Mfg# 60617-1, p/n: 526150)
  • Terminal Pin 18-24 AWG (Recommended: Mfg# 60618-1, p/n: 526133)
  • Terminal Socket 14-20 AWG (Recommended: Mfg# 61117-1, p/n: 526141)
  • Terminal Pin 14-20 AWG (Recommended: Mfg# 61118-1, p/n: 526117)


Report a problem
Suggest a product
Specification Value
Contact GenderFemale Socket
Number of Rows1
Number of Contacts2
MountingCable
Product Length13.46 mm
Depth21.84 mm
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Body OrientationStraight
Housing ColorNatural
Housing MaterialNylon 6/6
Current RatingN/A
Voltage RatingN/A
Maximum Contact ResistanceN/A
Contact PlatingN/A
Contact MaterialN/A


Report a problem
Suggest a product