Capacitor Aluminum Electrolytic 330uF 450 Volt 20% (35 X 40mm) Snap-In 10 mm 0.502 Ohm 1400mA 3000h 105C

You may also like:
EC10K50LP-R EC10K50LP-R
SNA15000/25-R SNA15000/25-R
SNB6800/50-R SNB6800/50-R
SNB4700/35 SNB4700/35
S15000/50 S15000/50
S2200/80 S2200/80

$8.49 ea

266 ship on Apr. 19


  • Jameco Part no.: 529490
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: 381LX331M450A042
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
10+ $8.49
50+ $7.59
250+ $6.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Capacitor Aluminum Lytic 330uF 450 Volt 20% (35 X 40mm) Snap-In 10 mm 0.502 Ohm 1400mA 3000h 105C

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product